There are no models available for this part yet.
Overview of 1008F-470G-04 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP470GSZ | Analog Devices | SOL-16 MARKED AS \\OP470G\\ | |
OP470GSZ-REEL | Analog Devices | SOL-16 WITH TAPE & REEL | |
OP470GPZ | Analog Devices | LOW-NOISE PRECISION QUAD |
Price & Stock for 1008F-470G-04 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-1008F-470G-04
|
Mouser Electronics | RF Inductors - SMD Chip Inductor (Wire wound -open), 47H, Tol: 2% RoHS: Compliant | 0 |
|
$0.1330 / $0.1430 | Order Now | |
NAC | Chip Inductor (Wire wound -open), 47�H, Tol: 2% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for 1008F-470G-04 by FASTRON GmBH
Part Data Attributes for 1008F-470G-04 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
11 Ω
|
Inductance-Nom (L)
|
47 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.1 mm
|
Package Length
|
2.9 mm
|
Package Style
|
SMT
|
Package Width
|
2.8 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
21
|
Rated Current-Max
|
0.15 A
|
Self Resonance Frequency
|
20 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q FACTOR IS MEASURED AT: 7.9MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
2.5 MHz
|
Tolerance
|
2%
|