Part Details for 10084781-1021341 by Amphenol Communications Solutions
Overview of 10084781-1021341 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10084781-1021341
10084781-1021341 CAD Models
10084781-1021341 Part Data Attributes
|
10084781-1021341
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10084781-1021341
Amphenol Communications Solutions
Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | CONAN | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 41 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10084781-1021341
This table gives cross-reference parts and alternative options found for 10084781-1021341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10084781-1021341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10084781-1021241 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 10084781-1021341 vs 10084781-1021241 |
TW-41-07-F-S-505-090 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 10084781-1021341 vs TW-41-07-F-S-505-090 |
10084781-0121341 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 10084781-1021341 vs 10084781-0121341 |
10084781-1121241 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10084781-1021341 vs 10084781-1121241 |
MTSW-141-07-T-S-130-RA | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10084781-1021341 vs MTSW-141-07-T-S-130-RA |
10084781-0031141 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 10084781-1021341 vs 10084781-0031141 |
10084781-1131141 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10084781-1021341 vs 10084781-1131141 |
10084781-1031341 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 10084781-1021341 vs 10084781-1031341 |
10084781-0131341 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 10084781-1021341 vs 10084781-0131341 |
10084781-0121241 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 10084781-1021341 vs 10084781-0121241 |