There are no models available for this part yet.
Overview of 10084781-1031341 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 10084781-1031341 by Amphenol FCi
Part Data Attributes for 10084781-1031341 by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
CONAN
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER COPPER
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
41
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10084781-1031341
This table gives cross-reference parts and alternative options found for 10084781-1031341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10084781-1031341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10084781-1131441 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 10084781-1031341 vs 10084781-1131441 |
10084781-1021241 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10084781-1031341 vs 10084781-1021241 |
10084781-0031541 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 10084781-1031341 vs 10084781-0031541 |
10084781-1021241 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 10084781-1031341 vs 10084781-1021241 |
10084781-0131141 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10084781-1031341 vs 10084781-0131141 |
10084781-0021441 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 10084781-1031341 vs 10084781-0021441 |
MTMS-141-55-G-S-390 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10084781-1031341 vs MTMS-141-55-G-S-390 |
811-22-041-30-005-101 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | 10084781-1031341 vs 811-22-041-30-005-101 |
10084781-1131141 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 10084781-1031341 vs 10084781-1131141 |
10084781-0021441 | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10084781-1031341 vs 10084781-0021441 |