Part Details for 10074375-111120TLF by Amphenol FCi
Overview of 10074375-111120TLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10074375-111120TLF
10074375-111120TLF CAD Models
10074375-111120TLF Part Data Attributes
|
10074375-111120TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10074375-111120TLF
Amphenol FCi
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | PURE MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10074375-111120TLF
This table gives cross-reference parts and alternative options found for 10074375-111120TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10074375-111120TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1437273-1 | 20 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 10074375-111120TLF vs 2-1437273-1 |
10073784-201LF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10074375-111120TLF vs 10073784-201LF |
10074375-111220TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10074375-111120TLF vs 10074375-111220TLF |
10074375-311220TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10074375-111120TLF vs 10074375-311220TLF |
2-1437269-5 | 20 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, WIRE WRAP | TE Connectivity | 10074375-111120TLF vs 2-1437269-5 |
10074375-210120TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10074375-111120TLF vs 10074375-210120TLF |
10074375-310220TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10074375-111120TLF vs 10074375-310220TLF |
10083987-111220LF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10074375-111120TLF vs 10083987-111220LF |
10074375-111220TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10074375-111120TLF vs 10074375-111220TLF |
1-5583660-0 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | TE Connectivity | 10074375-111120TLF vs 1-5583660-0 |