Part Details for 1-5583660-0 by TE Connectivity
Overview of 1-5583660-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1-5583660-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-5583660-0
|
Avnet Americas | Conn Card Edge SKT 10 POS Solder ST Thru-Hole - Bulk (Alt: 1-5583660-0) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONN TWIN LEAF 10 POS 156 C/L RoHS: Compliant | 0 |
|
$14.8900 / $41.8700 | Buy Now |
|
Master Electronics | CONN TWIN LEAF 10 POS 156 C/L RoHS: Compliant | 0 |
|
$14.8900 / $41.8700 | Buy Now |
Part Details for 1-5583660-0
1-5583660-0 CAD Models
1-5583660-0 Part Data Attributes
|
1-5583660-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5583660-0
TE Connectivity
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-5583660-0
This table gives cross-reference parts and alternative options found for 1-5583660-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5583660-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1437273-1 | 20 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 1-5583660-0 vs 2-1437273-1 |
10074375-111120TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-5583660-0 vs 10074375-111120TLF |
10073784-201LF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 1-5583660-0 vs 10073784-201LF |
10074375-111220TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-5583660-0 vs 10074375-111220TLF |
10074375-311220TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-5583660-0 vs 10074375-311220TLF |
2-1437269-5 | 20 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, WIRE WRAP | TE Connectivity | 1-5583660-0 vs 2-1437269-5 |
10074375-210120TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-5583660-0 vs 10074375-210120TLF |
10074375-310220TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-5583660-0 vs 10074375-310220TLF |
10083987-111220LF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-5583660-0 vs 10083987-111220LF |
10074375-111220TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-5583660-0 vs 10074375-111220TLF |