10074146-10321LF
Amphenol FCi
Description: Card Edge Connector

Overview of 10074146-10321LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10127819-10321LF Amphenol Communications Solutions Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing.

CAD Models for 10074146-10321LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10074146-10321LF by Amphenol FCi

10074146-10321LF
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.299 inch
Body Length
5.551 inch
Body/Shell Style
SOCKET
Connector Type
CARD EDGE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Durability
25 Cycles
Filter Feature
NO
Insulation Resistance
1000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED PLASTIC
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.9 mm
Plating Thickness
10u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
240
UL Flammability Code
94V-0
Want to compare parts?
  1. 10074146-10321LF
    Amphenol FCi
    Card Edge Connector
    VS

Alternate Parts for 10074146-10321LF

This table gives cross-reference parts and alternative options found for 10074146-10321LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10074146-10321LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10074146-11303 Card Edge Connector Amphenol FCi 10074146-10321LF vs 10074146-11303
10074146-13118 Card Edge Connector Amphenol FCi 10074146-10321LF vs 10074146-13118
10074146-11031LF Card Edge Connector Amphenol FCi 10074146-10321LF vs 10074146-11031LF
10074146-15211LF Card Edge Connector Amphenol FCi 10074146-10321LF vs 10074146-15211LF
10074146-13106 Card Edge Connector Amphenol FCi 10074146-10321LF vs 10074146-13106
10074146-10235 Card Edge Connector Amphenol FCi 10074146-10321LF vs 10074146-10235
10074146-15328LF Card Edge Connector Amphenol FCi 10074146-10321LF vs 10074146-15328LF
10074146-12127LF Card Edge Connector Amphenol FCi 10074146-10321LF vs 10074146-12127LF
10074146-13007LF Card Edge Connector Amphenol FCi 10074146-10321LF vs 10074146-13007LF
10074146-13221 Card Edge Connector Amphenol FCi 10074146-10321LF vs 10074146-13221

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10074146-10321LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10074146-10321LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10074146-10321LF would you like to use for your alert(s)?
  • Please alert me when 10074146-10321LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10074146-10321LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10074146-10321LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10074146-10321LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10074146-10321LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10074146-10321LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: