Part Details for 10074146-11303 by Amphenol FCi
Overview of 10074146-11303 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-113-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 03 Positions, 2.54mm (0.100in) Pitch. | |
10145891-1303J11LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
77315-113-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions 2.54mm (0.100in) Pitch, Right Angle |
Part Details for 10074146-11303
10074146-11303 CAD Models
10074146-11303 Part Data Attributes
|
10074146-11303
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10074146-11303
Amphenol FCi
Card Edge Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.299 inch | |
Body Length | 5.551 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PLASTIC | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.9 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10074146-11303
This table gives cross-reference parts and alternative options found for 10074146-11303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10074146-11303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10074146-13118 | Card Edge Connector | Amphenol FCi | 10074146-11303 vs 10074146-13118 |
10074146-11031LF | Card Edge Connector | Amphenol FCi | 10074146-11303 vs 10074146-11031LF |
10074146-15211LF | Card Edge Connector | Amphenol FCi | 10074146-11303 vs 10074146-15211LF |
10074146-13106 | Card Edge Connector | Amphenol FCi | 10074146-11303 vs 10074146-13106 |
10074146-10235 | Card Edge Connector | Amphenol FCi | 10074146-11303 vs 10074146-10235 |
10074146-15328LF | Card Edge Connector | Amphenol FCi | 10074146-11303 vs 10074146-15328LF |
10074146-12127LF | Card Edge Connector | Amphenol FCi | 10074146-11303 vs 10074146-12127LF |
10074146-13007LF | Card Edge Connector | Amphenol FCi | 10074146-11303 vs 10074146-13007LF |
10074146-13221 | Card Edge Connector | Amphenol FCi | 10074146-11303 vs 10074146-13221 |
10074146-12024LF | Card Edge Connector | Amphenol FCi | 10074146-11303 vs 10074146-12024LF |