There are no models available for this part yet.
Overview of 100398QI by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 100398QI by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-100398QI-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 28PLCC Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
924 In Stock |
|
$12.7800 | Buy Now | |
Rochester Electronics | 100398 - Quad Differential ECL/TTL Translating Transceiver with Latch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 924 |
|
$10.9700 / $12.9000 | Buy Now |
CAD Models for 100398QI by Fairchild Semiconductor Corporation
Part Data Attributes for 100398QI by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC28,.5SQ
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
TTL TO ECL TRANSCEIVER
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.43 mm
|
Number of Bits
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Latch or Register
|
LATCH
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.43 mm
|
Alternate Parts for 100398QI
This table gives cross-reference parts and alternative options found for 100398QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100398QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100398QI | TTL to ECL Transceiver, 4 Func, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Rochester Electronics LLC | 100398QI vs 100398QI |
100398QCX | TTL to ECL Transceiver, 4 Func, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Rochester Electronics LLC | 100398QI vs 100398QCX |
100398QIX | TTL to ECL Transceiver, 4 Func, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100398QI vs 100398QIX |