Part Details for 100397PC by Fairchild Semiconductor Corporation
Overview of 100397PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 100397PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100397PC-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 24DIP Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1811 In Stock |
|
$4.1600 | Buy Now |
|
Rochester Electronics | 100397 - Quad Differential ECL/TTL Translating Transceiver with Latch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1811 |
|
$3.5700 / $4.2000 | Buy Now |
Part Details for 100397PC
100397PC CAD Models
100397PC Part Data Attributes:
|
100397PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100397PC
Fairchild Semiconductor Corporation
TTL to ECL Transceiver, 4 Func, Complementary Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | TTL TO ECL TRANSCEIVER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.585 mm | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Latch or Register | LATCH | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |