There are no models available for this part yet.
Overview of 10039755-10210TLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10039755-10210TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10039755-10312T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10039755-10113TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch |
CAD Models for 10039755-10210TLF by Amphenol FCi
Part Data Attributes for 10039755-10210TLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
PANEL MOUNTABLE
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.295 inch
|
Body Depth
|
0.443 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
400VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.1398 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1.1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.128 inch
|
Terminal Pitch
|
1 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
36
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.15012 N
|
Alternate Parts for 10039755-10210TLF
This table gives cross-reference parts and alternative options found for 10039755-10210TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10039755-10210TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10039755-10310T | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Press Fit Terminal, Locking, | Amphenol Communications Solutions | 10039755-10210TLF vs 10039755-10310T |
10039755-10100 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol FCi | 10039755-10210TLF vs 10039755-10100 |
10039755-10010 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10039755-10210TLF vs 10039755-10010 |
10039755-10210 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10039755-10210TLF vs 10039755-10210 |
10039755-10510TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | 10039755-10210TLF vs 10039755-10510TLF |
10039755-10510 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol FCi | 10039755-10210TLF vs 10039755-10510 |
10039755-10210 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol FCi | 10039755-10210TLF vs 10039755-10210 |
10039755-10010TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Press Fit Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10039755-10210TLF vs 10039755-10010TLF |
10039755-10310 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10039755-10210TLF vs 10039755-10310 |
10039755-10210TLF | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch | Amphenol Communications Solutions | 10039755-10210TLF vs 10039755-10210TLF |