Part Details for 10039755-10110TLF by Amphenol Communications Solutions
Overview of 10039755-10110TLF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10039755-10110TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10039755-10312T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10039755-10113TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10039755-10110TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC0746
|
Newark | Card Edge Conn, Dual Side, 36 Pos, Tht, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:36 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Material:Copper Alloyrohs Compliant: Yes |Amphenol Communications Solutions 10039755-10110TLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 731 |
|
$0.8310 | Buy Now |
DISTI #
609-5303-ND
|
DigiKey | CONN PCI EXP FMALE 36POS 0.039 Min Qty: 1 Lead time: 8 Weeks Container: Tray |
814 In Stock |
|
$1.2721 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1512 Package Multiple: 126 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1512 Package Multiple: 126 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4936 Partner Stock |
|
$1.3200 / $1.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4936 Partner Stock |
|
$1.3200 / $1.7100 | Buy Now |
Part Details for 10039755-10110TLF
10039755-10110TLF CAD Models
10039755-10110TLF Part Data Attributes
|
10039755-10110TLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10039755-10110TLF
Amphenol Communications Solutions
PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 36 (x1) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | PANEL MOUNTABLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.443 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.1398 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 10039755-10110TLF
This table gives cross-reference parts and alternative options found for 10039755-10110TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10039755-10110TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10039755-10310TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10039755-10110TLF vs 10039755-10310TLF |
10039755-10410T | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Press Fit Terminal, Locking, | Amphenol Communications Solutions | 10039755-10110TLF vs 10039755-10410T |
10039755-10010LF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 10039755-10110TLF vs 10039755-10010LF |
10039755-10410 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol FCi | 10039755-10110TLF vs 10039755-10410 |
10039755-10100TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Press Fit Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10039755-10110TLF vs 10039755-10100TLF |
10039755-10010TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Press Fit Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10039755-10110TLF vs 10039755-10010TLF |
10039755-10100TLF | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch | Amphenol Communications Solutions | 10039755-10110TLF vs 10039755-10100TLF |
10039755-10310 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol FCi | 10039755-10110TLF vs 10039755-10310 |
10039755-10310TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | 10039755-10110TLF vs 10039755-10310TLF |
10039755-10110 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol FCi | 10039755-10110TLF vs 10039755-10110 |