Part Details for 100391PC by Fairchild Semiconductor Corporation
Overview of 100391PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100391PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100391PC-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 24DIP Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2243 In Stock |
|
$7.7200 | Buy Now |
|
Rochester Electronics | 100391 - Low Power Hex TTL-to-ECL Translator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2243 |
|
$6.6200 / $7.7900 | Buy Now |
Part Details for 100391PC
100391PC CAD Models
100391PC Part Data Attributes:
|
100391PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100391PC
Fairchild Semiconductor Corporation
TTL to ECL Translator, 6 Func, Complementary Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, PLASTIC, MS-010, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 1.3 ns | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.585 mm | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100391PC
This table gives cross-reference parts and alternative options found for 100391PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100391PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100391DC | HEX TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 100391PC vs 100391DC |