There are no models available for this part yet.
Overview of 100370QC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 100370QC by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-100370QC-ND
|
DigiKey | DECODER/DRIVER, 100K SERIES Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1629 In Stock |
|
$3.1300 | Buy Now | |
Bristol Electronics | 94 |
|
RFQ | ||||
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 28 Pin, Plastic, PLCC | 75 |
|
$11.1000 / $13.5000 | Buy Now | ||
Rochester Electronics | 100370 - Decoder/Driver, 100K Series, Configurable Output, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1629 |
|
$2.6900 / $3.1600 | Buy Now |
CAD Models for 100370QC by Fairchild Semiconductor Corporation
Part Data Attributes for 100370QC by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC28,.5SQ
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
100K
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.43 mm
|
Logic IC Type
|
2-LINE TO 4-LINE DECODER
|
Number of Functions
|
2
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
CONFIGURABLE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Power Supply Current-Max (ICC)
|
95 mA
|
Prop. Delay@Nom-Sup
|
2.1 ns
|
Propagation Delay (tpd)
|
2.1 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
-5.7 V
|
Supply Voltage-Min (Vsup)
|
-4.2 V
|
Supply Voltage-Nom (Vsup)
|
-4.5 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.43 mm
|
Alternate Parts for 100370QC
This table gives cross-reference parts and alternative options found for 100370QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100370QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100370DCQR | 100K SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100370QC vs 100370DCQR |
100370DC | Decoder/Driver, 100K Series, Configurable Output, ECL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100370QC vs 100370DC |
100170FC | Decoder/Driver, 100K Series, Configurable Output, ECL, FP-24 | Fairchild Semiconductor Corporation | 100370QC vs 100170FC |
100370DMQB | Decoder/Driver, 100K Series, Configurable Output, ECL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100370QC vs 100370DMQB |
100370DMQB | 100K SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 100370QC vs 100370DMQB |
100370FMQB | IC 100K SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24, Decoder/Driver | National Semiconductor Corporation | 100370QC vs 100370FMQB |
100370QCX | Decoder/Driver, 100K Series, Configurable Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100370QC vs 100370QCX |
100370FCQR | 100K SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100370QC vs 100370FCQR |
100170Y | Decoder/Driver, 100K Series, Configurable Output, ECL, CQFP24 | YAGEO Corporation | 100370QC vs 100170Y |
100370FC | Decoder/Driver, 100K Series, Configurable Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100370QC vs 100370FC |