Part Details for 100370DCQR by Texas Instruments
Overview of 100370DCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100370DCQR
100370DCQR CAD Models
100370DCQR Part Data Attributes
|
100370DCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100370DCQR
Texas Instruments
100K SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T24 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 2.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | NO | |
Technology | ECL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100370DCQR
This table gives cross-reference parts and alternative options found for 100370DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100370DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100370FCQR | 100K SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100370DCQR vs 100370FCQR |
100370FMQB | IC 100K SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24, Decoder/Driver | National Semiconductor Corporation | 100370DCQR vs 100370FMQB |
100370DC | Decoder/Driver, 100K Series, Configurable Output, ECL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100370DCQR vs 100370DC |
100370DMQB | IC 100K SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Decoder/Driver | National Semiconductor Corporation | 100370DCQR vs 100370DMQB |
HD100170FG | Decoder/Driver, 100K Series, Configurable Output, ECL, CQFP24, CERAMIC, FP-24 | Hitachi Ltd | 100370DCQR vs HD100170FG |
100370DMQB | 100K SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 100370DCQR vs 100370DMQB |
100370PC | Decoder/Driver, 100K Series, Configurable Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Fairchild Semiconductor Corporation | 100370DCQR vs 100370PC |
100370DM | Decoder/Driver, 100K Series, Configurable Output, ECL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100370DCQR vs 100370DM |
100370FM | 100K SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100370DCQR vs 100370FM |
100370FC | Decoder/Driver, 100K Series, Configurable Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100370DCQR vs 100370FC |