Part Details for 100352FMQB/NOPB by Texas Instruments
Overview of 100352FMQB/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for 100352FMQB/NOPB
100352FMQB/NOPB CAD Models
100352FMQB/NOPB Part Data Attributes
|
100352FMQB/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100352FMQB/NOPB
Texas Instruments
100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH 25 OHM LINE DRIVE CAPABILITY | |
Family | 100K | |
JESD-30 Code | R-GQFP-F24 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 150 mA | |
Propagation Delay (tpd) | 2.7 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 100352FMQB/NOPB
This table gives cross-reference parts and alternative options found for 100352FMQB/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100352FMQB/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100352FCQR | IC 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24, Bus Driver/Transceiver | National Semiconductor Corporation | 100352FMQB/NOPB vs 100352FCQR |
100352FM | IC 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, CERAMIC, FP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 100352FMQB/NOPB vs 100352FM |
100352FC | IC 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, QUAD, CERPACK-24, Bus Driver/Transceiver | National Semiconductor Corporation | 100352FMQB/NOPB vs 100352FC |
100352FMQB | Bus Driver, 100K Series, 1-Func, 8-Bit, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100352FMQB/NOPB vs 100352FMQB |
100352FC | 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, QUAD, CERPACK-24 | Texas Instruments | 100352FMQB/NOPB vs 100352FC |
100352FM | Bus Driver, 100K Series, 1-Func, 8-Bit, True Output, ECL, CQFP24, CERPACK-24 | Rochester Electronics LLC | 100352FMQB/NOPB vs 100352FM |
100352FCQR | 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100352FMQB/NOPB vs 100352FCQR |