Part Details for 100352FCQR by Texas Instruments
Overview of 100352FCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Part Details for 100352FCQR
100352FCQR CAD Models
100352FCQR Part Data Attributes
|
100352FCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100352FCQR
Texas Instruments
100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL24,.4SQ | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH 25 OHM LINE DRIVE CAPABILITY | |
Control Type | ENABLE LOW | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 143 mA | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 100352FCQR
This table gives cross-reference parts and alternative options found for 100352FCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100352FCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100352FC | Bus Driver, 100K Series, 1-Func, 8-Bit, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100352FCQR vs 100352FC |
100352FM | Bus Driver, 100K Series, 1-Func, 8-Bit, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100352FCQR vs 100352FM |
100352FM | IC 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, CERAMIC, FP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 100352FCQR vs 100352FM |
100352FC | 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, QUAD, CERPACK-24 | Texas Instruments | 100352FCQR vs 100352FC |
100352FM | 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, CERAMIC, FP-24 | Texas Instruments | 100352FCQR vs 100352FM |
100352FCQR | IC 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24, Bus Driver/Transceiver | National Semiconductor Corporation | 100352FCQR vs 100352FCQR |
100352FC | IC 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, QUAD, CERPACK-24, Bus Driver/Transceiver | National Semiconductor Corporation | 100352FCQR vs 100352FC |
100352FMQB/NOPB | 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100352FCQR vs 100352FMQB/NOPB |