Part Details for 100343PC by Fairchild Semiconductor Corporation
Overview of 100343PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100343PC
100343PC CAD Models
100343PC Part Data Attributes:
|
100343PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100343PC
Fairchild Semiconductor Corporation
D Latch, 100K Series, 1-Func, Low Level Triggered, 8-Bit, True Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL LATCH ENABLE | |
Family | 100K | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.585 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 97 mA | |
Prop. Delay@Nom-Sup | 2.2 ns | |
Propagation Delay (tpd) | 2.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 10.16 mm |
Alternate Parts for 100343PC
This table gives cross-reference parts and alternative options found for 100343PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100343PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100343DCQR | 100K SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100343PC vs 100343DCQR |
100343DM | D Latch, 100K Series, 1-Func, Low Level Triggered, 8-Bit, True Output, ECL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100343PC vs 100343DM |
100343DCQR | IC 100K SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, FF/Latch | National Semiconductor Corporation | 100343PC vs 100343DCQR |