Part Details for HD100155 by Hitachi Ltd
Overview of HD100155 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD100155
HD100155 CAD Models
HD100155 Part Data Attributes
|
HD100155
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD100155
Hitachi Ltd
D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL LATCH ENABLE; FOUR 2:1 MUX FOLLOWED BY LATCH | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.3 mm | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 133 mA | |
Prop. Delay@Nom-Sup | 1.55 ns | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.8 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 10.16 mm |
Alternate Parts for HD100155
This table gives cross-reference parts and alternative options found for HD100155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD100155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100155F | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, CDIP24 | YAGEO Corporation | HD100155 vs 100155F |
100155DC | IC 100K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, FF/Latch | National Semiconductor Corporation | HD100155 vs 100155DC |
100155DC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | HD100155 vs 100155DC |
100155DCQR | IC 100K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, FF/Latch | National Semiconductor Corporation | HD100155 vs 100155DCQR |