There are no models available for this part yet.
Overview of 100341DM by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 100341DM by Fairchild Semiconductor Corporation
Part Data Attributes for 100341DM by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
HOLD MODE
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
100K
|
JESD-30 Code
|
R-GDIP-T24
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
2.8 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.72 mm
|
Supply Voltage-Max (Vsup)
|
-5.7 V
|
Supply Voltage-Min (Vsup)
|
-4.2 V
|
Supply Voltage-Nom (Vsup)
|
-4.5 V
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
10.16 mm
|
fmax-Min
|
400 MHz
|
Alternate Parts for 100341DM
This table gives cross-reference parts and alternative options found for 100341DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100341DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9459101MXA | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 100341DM vs 5962-9459101MXA |
100141DC | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | 100341DM vs 100141DC |
100341DM | IC 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Shift Register | National Semiconductor Corporation | 100341DM vs 100341DM |
5962-9459101MXA | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | 100341DM vs 5962-9459101MXA |
100141DCQR | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100341DM vs 100141DCQR |
100341DMQB | IC 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERDIP-24, Shift Register | National Semiconductor Corporation | 100341DM vs 100341DMQB |
100341J-QMLV | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CDIP24 | National Semiconductor Corporation | 100341DM vs 100341J-QMLV |
HD100141 | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CDIP24, CERAMIC, DIP-24 | Hitachi Ltd | 100341DM vs HD100141 |
5962-9459101VXA | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 100341DM vs 5962-9459101VXA |
100341DC | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100341DM vs 100341DC |