Part Details for 100329FC by National Semiconductor Corporation
Overview of 100329FC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100329FC
100329FC CAD Models
100329FC Part Data Attributes
|
100329FC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100329FC
National Semiconductor Corporation
IC OCTAL TTL TO ECL TRANSCEIVER, TRUE OUTPUT, CQFP24, CERPACK-24, Level Translator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL TO ECL TRANSCEIVER | |
JESD-30 Code | S-CQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Latch or Register | REGISTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Supply Current-Max | 74 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.398 mm |
Alternate Parts for 100329FC
This table gives cross-reference parts and alternative options found for 100329FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100329FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100329FC | OCTAL TTL TO ECL TRANSCEIVER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100329FC vs 100329FC |
5962-9206601MYA | TTL to ECL Transceiver, 8 Func, True Output, ECL100K, CQFP24, CERQUAD-24 | e2v technologies | 100329FC vs 5962-9206601MYA |
5962-9206601MYX | OCTAL TTL TO ECL TRANSCEIVER, TRUE OUTPUT, CQFP24, CERQUAD-24 | Texas Instruments | 100329FC vs 5962-9206601MYX |
5962-9206601MYX | TTL to ECL Transceiver, 8 Func, True Output, CQFP24, CERQUAD-24 | QP Semiconductor | 100329FC vs 5962-9206601MYX |
100329FMQB | OCTAL TTL TO ECL TRANSCEIVER, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100329FC vs 100329FMQB |