Part Details for 100328QI by Fairchild Semiconductor Corporation
Overview of 100328QI by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100328QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100328QI-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 28PLCC Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1675 In Stock |
|
$7.8300 | Buy Now |
|
Rochester Electronics | 100328 - Low Power Hex TTL-to-ECL Translator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1675 |
|
$6.7200 / $7.9100 | Buy Now |
Part Details for 100328QI
100328QI CAD Models
100328QI Part Data Attributes:
|
100328QI
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100328QI
Fairchild Semiconductor Corporation
TTL to ECL Transceiver, 8 Func, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | TTL TO ECL TRANSCEIVER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Latch or Register | LATCH | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 100328QI
This table gives cross-reference parts and alternative options found for 100328QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100328QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100328QITR | OCTAL TTL TO ECL TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, CC-28 | Texas Instruments | 100328QI vs 100328QITR |
100328QC | TTL to ECL Transceiver, 8 Func, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100328QI vs 100328QC |
100328QI | OCTAL TTL TO ECL TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Texas Instruments | 100328QI vs 100328QI |