Part Details for 100328QC by National Semiconductor Corporation
Results Overview of 100328QC by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100328QC Information
100328QC by National Semiconductor Corporation is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 100328QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OCTAL TTL TO ECL TRANSCEIVER, TRUE OUTPUT, PQCC28 | 338 |
|
$6.8040 / $12.6000 | Buy Now |
|
Quest Components | OCTAL TTL TO ECL TRANSCEIVER, TRUE OUTPUT, PQCC28 | 80 |
|
$11.6550 / $14.1750 | Buy Now |
|
Quest Components | OCTAL TTL TO ECL TRANSCEIVER, TRUE OUTPUT, PQCC28 | 22 |
|
$5.5050 / $11.0100 | Buy Now |
Part Details for 100328QC
100328QC CAD Models
100328QC Part Data Attributes
|
100328QC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100328QC
National Semiconductor Corporation
TTL to ECL Transceiver, 8 Func, True Output, BIPolar, PQCC28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, CC-28 | |
Reach Compliance Code | compliant | |
Delay-Max | ||
Input Characteristics | STANDARD | |
Interface IC Type | TTL TO ECL TRANSCEIVER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Latch or Register | LATCH | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 74 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.7 V | |
Supply Voltage1-Min | -4.2 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |