Part Details for 100325QCX by Fairchild Semiconductor Corporation
Overview of 100325QCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100325QCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 163 |
|
RFQ | ||
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC28 | 353 |
|
$5.1480 / $9.3600 | Buy Now |
|
Rochester Electronics | 100325 - Low Power Hex TTL-to-ECL Translator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2451 |
|
$4.2400 / $4.9800 | Buy Now |
Part Details for 100325QCX
100325QCX CAD Models
100325QCX Part Data Attributes:
|
100325QCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100325QCX
Fairchild Semiconductor Corporation
ECL to TTL Translator, 6 Func, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 4.3 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 100325QCX
This table gives cross-reference parts and alternative options found for 100325QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100325QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100325QC_NL | ECL to TTL Translator, 6 Func, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, LEAD FREE, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100325QCX vs 100325QC_NL |
100325QCX | ECL to TTL Translator, 6 Func, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Rochester Electronics LLC | 100325QCX vs 100325QCX |
100325QCX_NL | ECL to TTL Translator, 6 Func, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, LEAD FREE, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100325QCX vs 100325QCX_NL |
100325QI | ECL to TTL Translator, 6 Func, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100325QCX vs 100325QI |
100325QC | ECL to TTL Translator, 6 Func, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100325QCX vs 100325QC |
SY100S325JC | ECL to TTL Translator, 6 Func, Inverted Output, BIPolar, PQCC28 | Micrel Inc | 100325QCX vs SY100S325JC |