Part Details for 100325PC by Fairchild Semiconductor Corporation
Overview of 100325PC by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100325PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100325PC-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 24DIP Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4510 In Stock |
|
$3.6100 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDIP24 | 4 |
|
$11.0000 / $15.0000 | Buy Now |
|
Rochester Electronics | 100325 - Low Power Hex TTL-to-ECL Translator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4510 |
|
$3.0900 / $3.6400 | Buy Now |
|
Chip1Cloud | Translator ECL to TTL 6-CH Unidirectional 24-Pin PDIP W Rail / Low Power Hex ECL-to-TTL Translator | 3910 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now |
Part Details for 100325PC
100325PC CAD Models
100325PC Part Data Attributes
|
100325PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100325PC
Fairchild Semiconductor Corporation
ECL to TTL Translator, 6 Func, True Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 4.5 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.585 mm | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100325PC
This table gives cross-reference parts and alternative options found for 100325PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100325PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9153101VXX | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100325PC vs 5962-9153101VXX |
F100125DC | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | 100325PC vs F100125DC |
100125DCQR | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100325PC vs 100125DCQR |
100125DC | IC HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Level Translator | National Semiconductor Corporation | 100325PC vs 100125DC |
100325DMQB | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100325PC vs 100325DMQB |
100325DMQB | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100325PC vs 100325DMQB |
100325DMQB | IC HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Level Translator | National Semiconductor Corporation | 100325PC vs 100325DMQB |
5962-9153101MXA | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 100325PC vs 5962-9153101MXA |
100125DCQR | IC HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Level Translator | National Semiconductor Corporation | 100325PC vs 100125DCQR |
100325PC | ECL to TTL Translator, 6 Func, True Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Rochester Electronics LLC | 100325PC vs 100325PC |