Part Details for 100325MW8 by Texas Instruments
Overview of 100325MW8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100325MW8
100325MW8 CAD Models
100325MW8 Part Data Attributes
|
100325MW8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100325MW8
Texas Instruments
HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, UUC, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 4.7 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | X-XUUC-N | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 100325MW8
This table gives cross-reference parts and alternative options found for 100325MW8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100325MW8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100125DC | IC HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Level Translator | National Semiconductor Corporation | 100325MW8 vs 100125DC |
100325DC | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100325MW8 vs 100325DC |
100325PC | ECL to TTL Translator, 6 Func, True Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Fairchild Semiconductor Corporation | 100325MW8 vs 100325PC |
100325MW8 | ECL to TTL Translator, 6 Func, True Output, ECL, WAFER | Rochester Electronics LLC | 100325MW8 vs 100325MW8 |
5962-9153101MXX | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Teledyne e2v | 100325MW8 vs 5962-9153101MXX |
100325J-QMLV | HEX ECL TO TTL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100325MW8 vs 100325J-QMLV |
100125DCQR | IC HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Level Translator | National Semiconductor Corporation | 100325MW8 vs 100125DCQR |
5962-9153101MXA | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 100325MW8 vs 5962-9153101MXA |
100325PC | ECL to TTL Translator, 6 Func, True Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Rochester Electronics LLC | 100325MW8 vs 100325PC |