Part Details for 100325J-QMLV by National Semiconductor Corporation
Overview of 100325J-QMLV by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100325J-QMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100325J-QMLV-ND
|
DigiKey | 100325 - ECL TO TTL TRANSLATOR, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$441.4600 | Buy Now |
|
Rochester Electronics | 100325 - ECL to TTL Translator, 6 Func, True Output, ECL - (SMD - 5962-9153101VXA) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 77 |
|
$378.8500 / $445.7100 | Buy Now |
Part Details for 100325J-QMLV
100325J-QMLV CAD Models
100325J-QMLV Part Data Attributes:
|
100325J-QMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100325J-QMLV
National Semiconductor Corporation
ECL to TTL Translator, 6 Func, Complementary Output, ECL, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.400 INCH, CERDIP-24 | |
Reach Compliance Code | not_compliant | |
Delay-Max | 5.7 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for 100325J-QMLV
This table gives cross-reference parts and alternative options found for 100325J-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100325J-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9153101MXA | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 100325J-QMLV vs 5962-9153101MXA |
F100125DC | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | 100325J-QMLV vs F100125DC |
100125DCQR | IC HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Level Translator | National Semiconductor Corporation | 100325J-QMLV vs 100125DCQR |
100125DC | IC HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Level Translator | National Semiconductor Corporation | 100325J-QMLV vs 100125DC |
100325DMQB | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100325J-QMLV vs 100325DMQB |
100125DCQR | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100325J-QMLV vs 100125DCQR |