There are no models available for this part yet.
Overview of 100325DC by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 100325DC by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 91 |
|
$21.2304 / $24.0000 | Buy Now | ||
Quest Components | ECL-TO-TTL TRANSLATOR, 24 Pin, Ceramic, DIP | 72 |
|
$24.0000 / $26.0000 | Buy Now | ||
Quest Components | ECL-TO-TTL TRANSLATOR, 24 Pin, Ceramic, DIP | 4 |
|
$52.8951 / $55.6790 | Buy Now | ||
Quest Components | ECL-TO-TTL TRANSLATOR, 24 Pin, Ceramic, DIP | 3 |
|
$31.5000 | Buy Now | ||
Quest Components | ECL-TO-TTL TRANSLATOR, 24 Pin, Ceramic, DIP | 2 |
|
$20.4750 | Buy Now | ||
Quest Components | ECL-TO-TTL TRANSLATOR, 24 Pin, Ceramic, DIP | 1 |
|
$31.5000 | Buy Now | ||
New Advantage Corporation | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 88 |
|
$21.0000 / $28.0000 | Buy Now |
CAD Models for 100325DC by National Semiconductor Corporation
Part Data Attributes for 100325DC by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
0.400 INCH, CERAMIC, DIP-24
|
Reach Compliance Code
|
compliant
|
Delay-Max
|
4.8 ns
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
ECL TO TTL TRANSLATOR
|
JESD-30 Code
|
R-GDIP-T24
|
JESD-609 Code
|
e0
|
Number of Bits
|
1
|
Number of Functions
|
6
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Latch or Register
|
NONE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.72 mm
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|