Part Details for 100325FMQB by National Semiconductor Corporation
Overview of 100325FMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100325FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 66 |
|
$136.1103 / $175.6262 | Buy Now | |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for 100325FMQB
100325FMQB CAD Models
100325FMQB Part Data Attributes
|
100325FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100325FMQB
National Semiconductor Corporation
IC HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERPACK-24, Level Translator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 5.7 ns | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.398 mm |
Alternate Parts for 100325FMQB
This table gives cross-reference parts and alternative options found for 100325FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100325FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9153101MYX | ECL to TTL Translator, 6 Func, True Output, ECL, CQFP24, CERAMIC, QFP-24 | QP Semiconductor | 100325FMQB vs 5962-9153101MYX |
5962-9153101MYX | ECL to TTL Translator, 6 Func, True Output, ECL, CQFP24, CERAMIC, QFP-24 | Teledyne e2v | 100325FMQB vs 5962-9153101MYX |
5962-9153101MYX | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERAMIC, QFP-24 | Texas Instruments | 100325FMQB vs 5962-9153101MYX |
5962-9153101MYA | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERAMIC, QFP-24 | Texas Instruments | 100325FMQB vs 5962-9153101MYA |