Part Details for 100324MW8 by National Semiconductor Corporation
Overview of 100324MW8 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 100324MW8
100324MW8 CAD Models
100324MW8 Part Data Attributes
|
100324MW8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100324MW8
National Semiconductor Corporation
IC HEX TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, UUC, WAFER, Level Translator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 2.9 ns | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | X-XUUC-N | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 100324MW8
This table gives cross-reference parts and alternative options found for 100324MW8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100324MW8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100324MW8 | HEX TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, UUC, WAFER | Texas Instruments | 100324MW8 vs 100324MW8 |
100124DC | IC TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Level Translator | National Semiconductor Corporation | 100324MW8 vs 100124DC |
100324DMQB | HEX TTL TO ECL TRANSLATOR, INVERTED OUTPUT, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100324MW8 vs 100324DMQB |
100324DC | TTL to ECL Translator, 6 Func, Complementary Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100324MW8 vs 100324DC |
100324DC | HEX TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100324MW8 vs 100324DC |