Part Details for 100316QCX by Fairchild Semiconductor Corporation
Overview of 100316QCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 100316QCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100316QCX-ND
|
DigiKey | IC DRIVER 4/0 28PLCC Min Qty: 104 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3493 In Stock |
|
$2.8900 | Buy Now |
|
Rochester Electronics | 100316 - Line Driver/Receiver, 4 Driver, ECL100K, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3493 |
|
$2.4900 / $2.9200 | Buy Now |
Part Details for 100316QCX
100316QCX CAD Models
100316QCX Part Data Attributes
|
100316QCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100316QCX
Fairchild Semiconductor Corporation
Line Driver/Receiver, 4 Driver, ECL100K, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL100K | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |