Part Details for 100314FC by National Semiconductor Corporation
Overview of 100314FC by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100314FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$14.0400 | Buy Now |
|
Quest Components | Line Receiver, Penta, Differential, 24 Pin, Ceramic, Quad CERPAK | 18 |
|
$20.6720 / $21.7600 | Buy Now |
|
Quest Components | Line Receiver, Penta, Differential, 24 Pin, Ceramic, Quad CERPAK | 7 |
|
$15.2100 | Buy Now |
|
Quest Components | Line Receiver, Penta, Differential, 24 Pin, Ceramic, Quad CERPAK | 6 |
|
$13.1732 / $14.8199 | Buy Now |
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for 100314FC
100314FC CAD Models
100314FC Part Data Attributes
|
100314FC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100314FC
National Semiconductor Corporation
IC LINE RECEIVER, CQFP24, QUAD, CERPACK-24, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QUAD, CERPACK-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.8 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.159 mm | |
Supply Current-Max | 60 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.398 mm |
Alternate Parts for 100314FC
This table gives cross-reference parts and alternative options found for 100314FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100314FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100314FC | Line Receiver, 1 Func, 5 Rcvr, ECL, CQFP24, QUAD, CERPACK-24 | Rochester Electronics LLC | 100314FC vs 100314FC |
100314FC | LINE RECEIVER, CQFP24, QUAD, CERPACK-24 | Texas Instruments | 100314FC vs 100314FC |