Part Details for 100314DC by National Semiconductor Corporation
Overview of 100314DC by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 100314DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Line Receiver, Penta, Differential, 24 Pin, Ceramic, DIP | 4 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Line Receiver, Penta, Differential, 24 Pin, Ceramic, DIP | 5 |
|
$10.8753 / $11.6521 | Buy Now |
|
Quest Components | Line Receiver, Penta, Differential, 24 Pin, Ceramic, DIP | 22 |
|
$11.1000 / $13.5000 | Buy Now |
|
Quest Components | Line Receiver, Penta, Differential, 24 Pin, Ceramic, DIP | 8 |
|
$12.0000 / $13.5000 | Buy Now |
|
Quest Components | Line Receiver, Penta, Differential, 24 Pin, Ceramic, DIP | 116 |
|
$9.6250 / $12.3750 | Buy Now |
Part Details for 100314DC
100314DC CAD Models
100314DC Part Data Attributes
|
100314DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100314DC
National Semiconductor Corporation
Line Receiver, 1 Func, 5 Rcvr, ECL, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.400 INCH, CERAMIC, DIP-24 | |
Reach Compliance Code | compliant | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 60 mA | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |