Part Details for 100304PC by Fairchild Semiconductor Corporation
Overview of 100304PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100304PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100304PC-ND
|
DigiKey | AND/NAND GATE, 100K SERIE Min Qty: 62 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3155 In Stock |
|
$4.8900 | Buy Now |
|
Rochester Electronics | 100304 - AND/NAND Gate, 100K Series, 5-Func, 2-Input, ECL, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3155 |
|
$4.2000 / $4.9400 | Buy Now |
Part Details for 100304PC
100304PC CAD Models
100304PC Part Data Attributes
|
100304PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100304PC
Fairchild Semiconductor Corporation
AND/NAND Gate, 100K Series, 5-Func, 2-Input, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | O/PS WIRED NOR | |
Family | 100K | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.585 mm | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 69 mA | |
Prop. Delay@Nom-Sup | 1.75 ns | |
Propagation Delay (tpd) | 1.65 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100304PC
This table gives cross-reference parts and alternative options found for 100304PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100304PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100304DCQR | 100K SERIES, 5 2-INPUT AND/NAND GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100304PC vs 100304DCQR |
100304DM | IC 100K SERIES, DUAL 2-INPUT AND/NAND GATE, CDIP24, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100304PC vs 100304DM |
5962-9153701MXA | AND/NAND Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, CERDIP-24 | Teledyne e2v | 100304PC vs 5962-9153701MXA |
100304DMQB | IC 100K SERIES, 5 2-INPUT AND/NAND GATE, CDIP24, CERDIP-24, Gate | National Semiconductor Corporation | 100304PC vs 100304DMQB |
100304DMQB | AND/NAND Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100304PC vs 100304DMQB |
100304DM | 100K SERIES, DUAL 2-INPUT AND/NAND GATE, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 100304PC vs 100304DM |