Part Details for 100304DM by National Semiconductor Corporation
Overview of 100304DM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for 100304DM
100304DM CAD Models
100304DM Part Data Attributes
|
100304DM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100304DM
National Semiconductor Corporation
IC 100K SERIES, DUAL 2-INPUT AND/NAND GATE, CDIP24, CERAMIC, DIP-24, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | O/P'S WIRED NOR | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 2.3 ns | |
Propagation Delay (tpd) | 3.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.27 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100304DM
This table gives cross-reference parts and alternative options found for 100304DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100304DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100304DCQR | 100K SERIES, 5 2-INPUT AND/NAND GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100304DM vs 100304DCQR |
5962-9153701MXA | AND/NAND Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, CERDIP-24 | Teledyne e2v | 100304DM vs 5962-9153701MXA |
100304DMQB | IC 100K SERIES, 5 2-INPUT AND/NAND GATE, CDIP24, CERDIP-24, Gate | National Semiconductor Corporation | 100304DM vs 100304DMQB |
100304DMQB | AND/NAND Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100304DM vs 100304DMQB |
100304DM | 100K SERIES, DUAL 2-INPUT AND/NAND GATE, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 100304DM vs 100304DM |