Part Details for 100124DC by National Semiconductor Corporation
Overview of 100124DC by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100124DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100124DC-ND
|
DigiKey | TTL TO ECL TRANSLATOR, ECL100K Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
842 In Stock |
|
$3.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$5.3156 / $7.8750 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | TTL-TO-ECL TRANSLATOR, 24 Pin, Ceramic, DIP | 25 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 24 Pin, Ceramic, DIP | 4 |
|
$5.4075 / $6.4890 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 24 Pin, Ceramic, DIP | 22 |
|
$7.8750 / $10.5000 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 24 Pin, Ceramic, DIP | 8 |
|
$12.0000 / $13.5000 | Buy Now |
|
Rochester Electronics | 100124 - TTL to ECL Translator, 1 Func, Complementary Output, BIPolar, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 842 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for 100124DC
100124DC CAD Models
100124DC Part Data Attributes
|
100124DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100124DC
National Semiconductor Corporation
IC TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Level Translator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.400 INCH, CERAMIC, DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 3 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.7 V | |
Supply Voltage1-Min | -4.2 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100124DC
This table gives cross-reference parts and alternative options found for 100124DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100124DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100324MW8 | HEX TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, UUC, WAFER | Texas Instruments | 100124DC vs 100324MW8 |
100324DMQB | HEX TTL TO ECL TRANSLATOR, INVERTED OUTPUT, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100124DC vs 100324DMQB |
100324DC | TTL to ECL Translator, 6 Func, Complementary Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100124DC vs 100324DC |
100324MW8 | IC HEX TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, UUC, WAFER, Level Translator | National Semiconductor Corporation | 100124DC vs 100324MW8 |
100324DC | HEX TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100124DC vs 100324DC |