1000MPW822KHVKO
Rubycon Corporation
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 1000MPW822KHVKO by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Electronic Manufacturing

CAD Models for 1000MPW822KHVKO by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1000MPW822KHVKO by Rubycon Corporation

1000MPW822KHVKO
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e2
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
1000 V
Rated (DC) Voltage (URdc)
1250 V
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
WIRE
Want to compare parts?
  1. 1000MPW822KHVKO
    Rubycon Corporation
    CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 1000MPW822KHVKO

This table gives cross-reference parts and alternative options found for 1000MPW822KHVKO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000MPW822KHVKO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMCV1250K8220000D220 Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 1000MPW822KHVKO vs MMCV1250K8220000D220
6EH3BRB822KAN Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 1000MPW822KHVKO vs 6EH3BRB822KAN
6EH3BRB822KRN Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 1000MPW822KHVKO vs 6EH3BRB822KRN
ECQE12822RK Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 1000MPW822KHVKO vs ECQE12822RK
ECQE12822RKW Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 1000MPW822KHVKO vs ECQE12822RKW
MMHV1250K8220000D220 Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 1000MPW822KHVKO vs MMHV1250K8220000D220
6EH3BRB822KAM Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 1000MPW822KHVKO vs 6EH3BRB822KAM
MMCF1250K82200000125 Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 1000MPW822KHVKO vs MMCF1250K82200000125
ECQE12822RK6 Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 1000MPW822KHVKO vs ECQE12822RK6
MMCS1250K82200000200 Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 1000MPW822KHVKO vs MMCS1250K82200000200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1000MPW822KHVKO by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1000MPW822KHVKO by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 1000MPW822KHVKO would you like to use for your alert(s)?
  • Please alert me when 1000MPW822KHVKO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1000MPW822KHVKO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1000MPW822KHVKO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1000MPW822KHVKO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1000MPW822KHVKO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1000MPW822KHVKO by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: