Part Details for MMCF1250K82200000125 by KEMET Corporation
Overview of MMCF1250K82200000125 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCF1250K82200000125
MMCF1250K82200000125 CAD Models
MMCF1250K82200000125 Part Data Attributes
|
MMCF1250K82200000125
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCF1250K82200000125
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCF1250K82200000125
This table gives cross-reference parts and alternative options found for MMCF1250K82200000125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCF1250K82200000125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHV1250K82200000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1250K82200000125 vs MMHV1250K82200000200 |
MMCV1250K8220000D210 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1250K82200000125 vs MMCV1250K8220000D210 |
6EH3BRB822KCS | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMCF1250K82200000125 vs 6EH3BRB822KCS |
MMH1250K82200000000 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1250K82200000125 vs MMH1250K82200000000 |
ECQE12822RK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1250K82200000125 vs ECQE12822RK |
MMHV1250K8220000D200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1250K82200000125 vs MMHV1250K8220000D200 |
MMCV1250K8220000D200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1250K82200000125 vs MMCV1250K8220000D200 |
MMCV1250K8220000D220 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1250K82200000125 vs MMCV1250K8220000D220 |
6EH3BRB822KAM | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMCF1250K82200000125 vs 6EH3BRB822KAM |
MMC822K1250BGK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1250K82200000125 vs MMC822K1250BGK |