Part Details for 100010C by NSI
Results Overview of 100010C by NSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100010C Information
100010C by NSI is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-00010C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 10 Positions, 1.27mm (0.05inch) pitch | |
20021621-00010C1LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, BTB Eject Vertical Header, Surface Mount, 10 Positions, 1.27 mm (0.050in) Pitch. | |
20021221-00010C1LF | Amphenol Communications Solutions | Minitek127® Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 10 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for 100010C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | EZ-RJ45 Cat6 Connector. 50/Clamshell. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.3100 / $39.2700 | Buy Now |