Part Details for 10-141 by Cinch Connectivity Solutions
Overview of 10-141 by Cinch Connectivity Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F719
|
Newark | Terminal Block, Barrier, 10 Position, 14Awg, No. Of Rows:2 Row, No. Of Positions:10Positions, Wire Size Awg Min:-, Wire Size Awg Max:14Awg, Pitch Spacing:11.13Mm, Rated Current:20A, Rated Voltage:250V, Product Range:141 Series Rohs Compliant: Yes |Cinch Connectivity Solutions 10-141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$9.8100 / $19.2200 | Buy Now |
DISTI #
CBB210-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.438" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2739 In Stock |
|
$7.2846 / $11.6600 | Buy Now |
DISTI #
538-10141
|
Mouser Electronics | Barrier Terminal Blocks 10 TERMINALS .438 RoHS: Compliant | 581 |
|
$7.2800 / $11.6600 | Buy Now |
|
Onlinecomponents.com | Barrier Block - 10 Circuits - 20 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG - Screws Top Termination - Chassis, Panel Mount - Black. RoHS: Compliant |
1476 In Stock |
|
$7.1000 / $12.0200 | Buy Now |
|
Quest Components | 20 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | 1 |
|
$7.2500 / $8.7000 | Buy Now |
DISTI #
CIN10-141
|
Interstate Connecting Components | TERM BD DOUBLE ROW | 0 |
|
$8.8770 | Buy Now |
DISTI #
Cinch Connector Div. 10-141
|
PEI Genesis | 354-11-10-001 | 1476 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$7.0000 / $10.7700 | Buy Now |
DISTI #
10-141
|
FDH Electronics | Connector Misc Min Qty: 1 | 9 |
|
$9.8220 / $13.0360 | Buy Now RFQ |
|
Master Electronics | Barrier Block - 10 Circuits - 20 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG - Screws Top Termination - Chassis, Panel Mount - Black. RoHS: Compliant |
1476 In Stock |
|
$7.1000 / $12.0200 | Buy Now |
Part Details for 10-141
10-141 CAD Models
10-141 Part Data Attributes:
|
10-141
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
10-141
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for 10-141
This table gives cross-reference parts and alternative options found for 10-141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-141 | Terminal and Terminal Block | Bel Fuse | 10-141 vs 10-141 |