10-141
vs
10-141
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Cinch Connectivity Solutions
|
|
Additional Feature |
PHENOLIC, 94V-1
|
|
Fastening Method |
SCREW
|
|
Mounting Type |
PANEL
|
|
Number of Decks |
1
|
|
Number of Rows |
2
|
|
Number of Ways |
10
|
|
Rated Current |
20 A
|
|
Rated Voltage |
250 V
|
|
Safety Approval |
CSA; UL
|
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
14 AWG
|
|
Base Number Matches |
6
|
5
|
Factory Lead Time |
|
25 Weeks, 4 Days
|
|
|
|