-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C4114
|
Newark | Wire-Board Connector Receptacle, 7Pos, 5.08Mm, Product Range:Spox Series, Gender:Receptacle, No. Of Positions:7Positions, Pitch Spacing:5.08Mm, For Use With:5194 & 5225 Series Contacts, Connector Type:Wire To Board, No. Of Rows:1 Rohs Compliant: Yes |Molex 10-01-3076 (Alternate Part Number: 800754209571 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6320 | Buy Now |
DISTI #
0010013076
|
Avnet Americas | Conn Housing F 7 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 0010013076) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5741 / $0.6945 | Buy Now |
DISTI #
538-10-01-3076
|
Mouser Electronics | Headers & Wire Housings SPOX 5.08 REC. HSG 7CK519707 RoHS: Compliant | 2594 |
|
$0.5300 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 7 POS 5.08mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
23645 In Stock |
|
$0.4320 / $0.6270 | Buy Now |
DISTI #
65677279
|
Verical | Conn Housing F 7 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 23620 |
|
$0.4500 / $0.5700 | Buy Now |
DISTI #
MOL10-01-3076
|
Interstate Connecting Components | SPOX 5.08 REC. HSG 7CKT 519707 | 15723375 On Order |
|
$0.5025 / $0.5979 | Buy Now |
DISTI #
Molex 10-01-3076
|
PEI Genesis | Board Connector, Contact | 23620 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 7 POS 5.08mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
23645 In Stock |
|
$0.4320 / $0.6270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-01-3076
Molex
Buy Now
Datasheet
|
Compare Parts:
10-01-3076
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, COMPATIBLE CONTACTS: 08-70-1031; 08-70-1030; 39-00-0021; 39-00-0022; 08-70-1029 | |
Body Breadth | 0.348 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.397 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 102 N | |
Insulation Diameter-Min | 0.126 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 14.7 N |
This table gives cross-reference parts and alternative options found for 10-01-3076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-01-3076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65486-007 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | Amphenol FCi | 10-01-3076 vs 65486-007 |
351550701 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle | Molex | 10-01-3076 vs 351550701 |
35155-0700 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 10-01-3076 vs 35155-0700 |
DF3-7S-2C(16) | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | 10-01-3076 vs DF3-7S-2C(16) |
641222-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 10-01-3076 vs 641222-7 |
3-644370-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 10-01-3076 vs 3-644370-7 |
641241-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 10-01-3076 vs 641241-7 |
65039-030-MIL | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10-01-3076 vs 65039-030-MIL |
66414-030LF | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 10-01-3076 vs 66414-030LF |
65980-030LF | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 10-01-3076 vs 65980-030LF |