Diodes
1.5SMCJ7.0CA
Description: Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN

Overview of 1.5SMCJ7.0CA by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5SMCJ7.0CA by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMCJ7.0CA by Promax-Johnton Electronic Corporation

1.5SMCJ7.0CA
Promax-Johnton Electronic Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Part Package Code
DO-214AB
Package Description
PLASTIC, SMC, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
8.95 V
Breakdown Voltage-Min
7.78 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
7 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 1.5SMCJ7.0CA
    Promax-Johnton Electronic Corporation
    Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for 1.5SMCJ7.0CA

This table gives cross-reference parts and alternative options found for 1.5SMCJ7.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ7.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMCJ7.0CA Transient Suppressor, Won-Top Electronics Co Ltd 1.5SMCJ7.0CA vs 1.5SMCJ7.0CA
1.5SMCJ7.0CA Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Viking Tech Corp 1.5SMCJ7.0CA vs 1.5SMCJ7.0CA
1.5SMCJ7.0CA_R1_00001 Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ7.0CA vs 1.5SMCJ7.0CA_R1_00001
1.5SMCJ7.0CA-AU-R2-00001 Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional, PanJit Semiconductor 1.5SMCJ7.0CA vs 1.5SMCJ7.0CA-AU-R2-00001
SMCJ7.0CA Transient Suppressor Goodwork Semiconductor Co Ltd 1.5SMCJ7.0CA vs SMCJ7.0CA
1.5SMCJ7.0C_R1_00001 Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ7.0CA vs 1.5SMCJ7.0C_R1_00001
1.5SMCJ7.0CA-AU-R1-10001 Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional, PanJit Semiconductor 1.5SMCJ7.0CA vs 1.5SMCJ7.0CA-AU-R1-10001
1.5SMCJ7.0CA-AU_R2_100A1 Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ7.0CA vs 1.5SMCJ7.0CA-AU_R2_100A1
1.5SMCJ7.0CA-AU-R1-00001 Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional, PanJit Semiconductor 1.5SMCJ7.0CA vs 1.5SMCJ7.0CA-AU-R1-00001
1.5SMCJ7.0CA-AU-R2-10001 Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional, PanJit Semiconductor 1.5SMCJ7.0CA vs 1.5SMCJ7.0CA-AU-R2-10001
Part Number Description Manufacturer Compare
1.5SMCJ7.0CA Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Viking Tech Corp 1.5SMCJ7.0CA vs 1.5SMCJ7.0CA
1.5SMCJ7.0CA_R1_00001 Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ7.0CA vs 1.5SMCJ7.0CA_R1_00001
1.5SMCJ7.0C_R1_00001 Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ7.0CA vs 1.5SMCJ7.0C_R1_00001
1.5SMCJ7.0CA-AU_R2_100A1 Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ7.0CA vs 1.5SMCJ7.0CA-AU_R2_100A1
1.5SMCJ7.0CA_R2_00001 Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ7.0CA vs 1.5SMCJ7.0CA_R2_00001

Related Parts for 1.5SMCJ7.0CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMCJ7.0CA by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMCJ7.0CA by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of 1.5SMCJ7.0CA would you like to use for your alert(s)?
  • Please alert me when 1.5SMCJ7.0CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMCJ7.0CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMCJ7.0CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMCJ7.0CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMCJ7.0CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMCJ7.0CA by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: