Part Details for 1.5SMCJ7.0CA-AU-R2-10001 by PanJit Semiconductor
Overview of 1.5SMCJ7.0CA-AU-R2-10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Part Details for 1.5SMCJ7.0CA-AU-R2-10001
1.5SMCJ7.0CA-AU-R2-10001 CAD Models
1.5SMCJ7.0CA-AU-R2-10001 Part Data Attributes
|
1.5SMCJ7.0CA-AU-R2-10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ7.0CA-AU-R2-10001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 8.95 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.37 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1.5SMCJ7.0CA-AU-R2-10001
This table gives cross-reference parts and alternative options found for 1.5SMCJ7.0CA-AU-R2-10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ7.0CA-AU-R2-10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMCJ7.0CA | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Promax-Johnton Electronic Corporation | 1.5SMCJ7.0CA-AU-R2-10001 vs 1.5SMCJ7.0CA |
1.5SMCJ7.0CA | Transient Suppressor, | Won-Top Electronics Co Ltd | 1.5SMCJ7.0CA-AU-R2-10001 vs 1.5SMCJ7.0CA |
1.5SMCJ7.0CA | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Viking Tech Corp | 1.5SMCJ7.0CA-AU-R2-10001 vs 1.5SMCJ7.0CA |
1.5SMCJ7.0CA_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMCJ7.0CA-AU-R2-10001 vs 1.5SMCJ7.0CA_R1_00001 |
1.5SMCJ7.0CA-AU-R2-00001 | Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ7.0CA-AU-R2-10001 vs 1.5SMCJ7.0CA-AU-R2-00001 |
SMCJ7.0CA | Transient Suppressor | Goodwork Semiconductor Co Ltd | 1.5SMCJ7.0CA-AU-R2-10001 vs SMCJ7.0CA |
1.5SMCJ7.0C_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMCJ7.0CA-AU-R2-10001 vs 1.5SMCJ7.0C_R1_00001 |
1.5SMCJ7.0CA-AU-R1-10001 | Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ7.0CA-AU-R2-10001 vs 1.5SMCJ7.0CA-AU-R1-10001 |
1.5SMCJ7.0CA-AU_R2_100A1 | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMCJ7.0CA-AU-R2-10001 vs 1.5SMCJ7.0CA-AU_R2_100A1 |
1.5SMCJ7.0CA-AU-R1-00001 | Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ7.0CA-AU-R2-10001 vs 1.5SMCJ7.0CA-AU-R1-00001 |