1.5SMC10A-M3/57T
Description: 1.5KW,10V 5%,UNIDIR,SMC TVS

Overview of 1.5SMC10A-M3/57T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5SMC10A-M3/57T by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 1.5SMC10A-M3/57T-ND
DigiKey TVS DIODE 8.55VWM 14.5VC SMC Min Qty: 4250 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,250 $0.2907
  • 5,950 $0.2754
  • 21,250 $0.2550
$0.2550 / $0.2907 Buy Now

CAD Models for 1.5SMC10A-M3/57T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC10A-M3/57T by Vishay Semiconductors

1.5SMC10A-M3/57T
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
10.5 V
Breakdown Voltage-Min
9.5 V
Breakdown Voltage-Nom
10 V
Clamping Voltage-Max
14.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
8.55 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1.5SMC10A-M3/57T
    Vishay Semiconductors
    1.5KW,10V 5%,UNIDIR,SMC TVS
    VS

Alternate Parts for 1.5SMC10A-M3/57T

This table gives cross-reference parts and alternative options found for 1.5SMC10A-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC10A-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC10R6G Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC10A-M3/57T vs 1.5SMC10R6G
1.5SMC10AT3 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SMC, 2 PIN Motorola Mobility LLC 1.5SMC10A-M3/57T vs 1.5SMC10AT3
1.5SMC10AHR7 Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC10A-M3/57T vs 1.5SMC10AHR7
1.5SMC10ABKPBFREE Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, Central Semiconductor Corp 1.5SMC10A-M3/57T vs 1.5SMC10ABKPBFREE
1.5SMC10HR7 Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC10A-M3/57T vs 1.5SMC10HR7
1.5SMC10AHE3TRTB Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC10A-M3/57T vs 1.5SMC10AHE3TRTB
1.5SMC10 Transient Suppressor MDE Semiconductor Inc 1.5SMC10A-M3/57T vs 1.5SMC10
1.5SMC10AT/R7 Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMC10A-M3/57T vs 1.5SMC10AT/R7
1.5SMC10HV6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC10A-M3/57T vs 1.5SMC10HV6G
1.5SMC10HM6 Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC10A-M3/57T vs 1.5SMC10HM6
Part Number Description Manufacturer Compare
1.5SMC10A Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd 1.5SMC10A-M3/57T vs 1.5SMC10A
1.5SMC10A-M3/57T Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC10A-M3/57T vs 1.5SMC10A-M3/57T
1.5SMC10TRTB Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC10A-M3/57T vs 1.5SMC10TRTB
1.5SMC10-AU_R2_100A1 Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC10A-M3/57T vs 1.5SMC10-AU_R2_100A1
1.5SMC10A-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC10A-M3/57T vs 1.5SMC10A-AU_R2_000A1
1.5SMC10HR6 Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC10A-M3/57T vs 1.5SMC10HR6
1.5SMC10AHR7G Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC10A-M3/57T vs 1.5SMC10AHR7G
1.5SMC10A-AU_R1_100A1 Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC10A-M3/57T vs 1.5SMC10A-AU_R1_100A1
1.5SMC10A-LF-T13 Trans Voltage Suppressor Diode, ProTek Devices 1.5SMC10A-M3/57T vs 1.5SMC10A-LF-T13
1.5SMC10R6 Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC10A-M3/57T vs 1.5SMC10R6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC10A-M3/57T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC10A-M3/57T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1.5SMC10A-M3/57T would you like to use for your alert(s)?
  • Please alert me when 1.5SMC10A-M3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC10A-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC10A-M3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC10A-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC10A-M3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC10A-M3/57T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: