Part Details for 1.5SMC10A-LF-T13 by ProTek Devices
Overview of 1.5SMC10A-LF-T13 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMC10A-LF-T13
1.5SMC10A-LF-T13 CAD Models
1.5SMC10A-LF-T13 Part Data Attributes
|
1.5SMC10A-LF-T13
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
1.5SMC10A-LF-T13
ProTek Devices
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-02-23 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4 4-5; MIL-STD-750; UL REGISTERED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1.5SMC10A-LF-T13
This table gives cross-reference parts and alternative options found for 1.5SMC10A-LF-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC10A-LF-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC10_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC10A-LF-T13 vs 1.5SMC10_R1_10001 |
1.5SMC10ATRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC10A-LF-T13 vs 1.5SMC10ATRTB |
1.5SMC10AR6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC10A-LF-T13 vs 1.5SMC10AR6 |
1.5SMC10A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | 1.5SMC10A-LF-T13 vs 1.5SMC10A |
1.5SMC10-AU_R1_100A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC10A-LF-T13 vs 1.5SMC10-AU_R1_100A1 |
1.5SMC10ABKPBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, | 1.5SMC10A-LF-T13 vs 1.5SMC10ABKPBFREE |
1.5SMC10R7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | 1.5SMC10A-LF-T13 vs 1.5SMC10R7G |
1.5SMC10AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC10A-LF-T13 vs 1.5SMC10AHM3/I |
1.5SMC10_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC10A-LF-T13 vs 1.5SMC10_R2_00001 |