1.5SE15
Description: Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2

Overview of 1.5SE15 by Semitronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5SE15 by Semitronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SE15 by Semitronics Corp

1.5SE15
Semitronics Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMITRONICS CORP
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
16.5 V
Breakdown Voltage-Min
13.5 V
Breakdown Voltage-Nom
15 V
Case Connection
ISOLATED
Clamping Voltage-Max
22 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-MALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
12.1 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5SE15
    Semitronics Corp
    Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1.5SE15

This table gives cross-reference parts and alternative options found for 1.5SE15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SE15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE15-T Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 Diodes Incorporated 1.5SE15 vs 1.5KE15-T
1.5KA15-E3/4F Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Intertechnologies 1.5SE15 vs 1.5KA15-E3/4F
1.5KE15A-BP-HF Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5SE15 vs 1.5KE15A-BP-HF
1.5KE15A-A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Diodes Incorporated 1.5SE15 vs 1.5KE15A-A
1.5KA15/70 Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Semiconductors 1.5SE15 vs 1.5KA15/70
1.5KE15ARL4G Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN Littelfuse Inc 1.5SE15 vs 1.5KE15ARL4G
1.5KE15T Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon Crydom Inc 1.5SE15 vs 1.5KE15T
1.5KE15A Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, BrightKing Inc 1.5SE15 vs 1.5KE15A
1.5KE15-BP Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5SE15 vs 1.5KE15-BP
1.5KE15-T Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5SE15 vs 1.5KE15-T
Part Number Description Manufacturer Compare
1.5KE15-TB-LF Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5SE15 vs 1.5KE15-TB-LF
1.5KE15-B Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5SE15 vs 1.5KE15-B
1.5KE15A-H Trans Voltage Suppressor Diode Formosa Microsemi Co Ltd 1.5SE15 vs 1.5KE15A-H
1.5KA15A-E3/4F DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SE15 vs 1.5KA15A-E3/4F
1.5KA15-E3/4F DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SE15 vs 1.5KA15-E3/4F
1.5KE15T Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5SE15 vs 1.5KE15T
1.5KE15-T3 Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5SE15 vs 1.5KE15-T3
1.5KE15_AY_00001 Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5SE15 vs 1.5KE15_AY_00001
1.5KE15TR Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 World Products Inc 1.5SE15 vs 1.5KE15TR
1.5KE15AAUTO Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5SE15 vs 1.5KE15AAUTO

Related Parts for 1.5SE15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SE15 by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SE15 by Semitronics Corp

  • Please alert me when 1.5SE15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5SE15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SE15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5SE15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SE15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SE15 by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: