Part Details for 1.5KE75A by Comchip Technology Corporation Ltd
Overview of 1.5KE75A by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE75A
1.5KE75A CAD Models
1.5KE75A Part Data Attributes:
|
1.5KE75A
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE75A
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 75 V | |
Clamping Voltage-Max | 103 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE75A
This table gives cross-reference parts and alternative options found for 1.5KE75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6292A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | General Instrument Corp | 1.5KE75A vs 1N6292A |
1.5KE75 | Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE75A vs 1.5KE75 |
1.5KE75 | Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 | International Semiconductor Inc | 1.5KE75A vs 1.5KE75 |
1.5KE75A | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | 1.5KE75A vs 1.5KE75A |
1.5KE75A | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Diodes Incorporated | 1.5KE75A vs 1.5KE75A |
1N6292A | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon | Microsemi Corporation | 1.5KE75A vs 1N6292A |
1N6292A | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 | Semitronics Corp | 1.5KE75A vs 1N6292A |
1.5KE75 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | ProTek Devices | 1.5KE75A vs 1.5KE75 |
1.5KE75A | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE75A vs 1.5KE75A |
1N6292A | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 1.5KE75A vs 1N6292A |