Diodes
1.5KE75A
Description: Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2

Overview of 1.5KE75A by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE75A by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE75A by Promax-Johnton Electronic Corporation

1.5KE75A
Promax-Johnton Electronic Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Part Package Code
DO-201AE
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
78.8 V
Breakdown Voltage-Min
71.3 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
64.1 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE75A
    Promax-Johnton Electronic Corporation
    Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1.5KE75A

This table gives cross-reference parts and alternative options found for 1.5KE75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE75 Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE75A vs 1.5KE75
1.5KE75A Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 SEMIKRON 1.5KE75A vs 1.5KE75A
1.5KE75A Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 MERITEK Electronics Corporation 1.5KE75A vs 1.5KE75A
1N6293A Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE75A vs 1N6293A
1N6292A Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 Semitronics Corp 1.5KE75A vs 1N6292A
1N6292A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN onsemi 1.5KE75A vs 1N6292A
1.5KE75 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1.5KE75A vs 1.5KE75
1.5KE75 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE Surge Components Inc 1.5KE75A vs 1.5KE75
1.5KE75A Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE75A vs 1.5KE75A
1N6292A Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc 1.5KE75A vs 1N6292A
Part Number Description Manufacturer Compare
1.5KE47 Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1.5KE75A vs 1.5KE47
1N5648A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon ProTek Devices 1.5KE75A vs 1N5648A
JANTXV1N6466 Trans Voltage Suppressor Diode, 500W, 31V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc 1.5KE75A vs JANTXV1N6466
JANTX1N5557 Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, DO-13, 2 PIN Defense Logistics Agency 1.5KE75A vs JANTX1N5557
LC40A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon ProTek Devices 1.5KE75A vs LC40A
P6KE51 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, ProTek Devices 1.5KE75A vs P6KE51
P6KE47A Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN Microsemi Corporation 1.5KE75A vs P6KE47A
P6KE56 Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG 1.5KE75A vs P6KE56
1.5KE47A Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE75A vs 1.5KE47A
LC70A/TR Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1.5KE75A vs LC70A/TR

Related Parts for 1.5KE75A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE75A by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE75A by Promax-Johnton Electronic Corporation

  • Please alert me when 1.5KE75A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5KE75A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE75A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5KE75A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE75A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE75A by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: