Part Details for 1.5KE7.5C by Taiwan Semiconductor
Overview of 1.5KE7.5C by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE7.5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1.5KE7.5CTR-ND
|
DigiKey | 1500W, 7.5V, 10%, BIDIRECTIONAL, Min Qty: 1250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2097 / $0.2712 | Buy Now |
DISTI #
1.5KE7.5C
|
Avnet Americas | Diode TVS Single Bi-Directional 6.05V 1.5kW 2-Pin DO-201 T/R - Tape and Reel (Alt: 1.5KE7.5C) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.1963 | Buy Now |
DISTI #
821-1.5KE7.5CR0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 7.5V, 10%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.2090 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks | 0 |
|
$0.2180 | Buy Now |
Part Details for 1.5KE7.5C
1.5KE7.5C CAD Models
1.5KE7.5C Part Data Attributes
|
1.5KE7.5C
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE7.5C
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 8.25 V | |
Breakdown Voltage-Min | 6.75 V | |
Breakdown Voltage-Nom | 7.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.05 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE7.5C
This table gives cross-reference parts and alternative options found for 1.5KE7.5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE7.5CA | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, | Vishay Intertechnologies | 1.5KE7.5C vs 1.5KE7.5CA |
1.5KE7.5C | Trans Voltage Suppressor Diode, 6.05V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | 1.5KE7.5C vs 1.5KE7.5C |
1.5KE7.5CATR | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | World Products Inc | 1.5KE7.5C vs 1.5KE7.5CATR |
1.5KE7.5CA | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | Hitano Enterprise Corp | 1.5KE7.5C vs 1.5KE7.5CA |
1.5KE7.5CATR | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE7.5C vs 1.5KE7.5CATR |
1.5KE7.5CATR | Transient Suppressor, | MDE Semiconductor Inc | 1.5KE7.5C vs 1.5KE7.5CATR |
1.5KE7.5C | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE7.5C vs 1.5KE7.5C |
1.5KE7.5CAE3/TR13 | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, | Microsemi Corporation | 1.5KE7.5C vs 1.5KE7.5CAE3/TR13 |
1.5KE7.5CA | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | 1.5KE7.5C vs 1.5KE7.5CA |
1.5KE7.5CA_R2_10001 | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE7.5C vs 1.5KE7.5CA_R2_10001 |