Part Details for 1.5KE7.5CATR by MDE Semiconductor Inc
Overview of 1.5KE7.5CATR by MDE Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE7.5CATR
1.5KE7.5CATR CAD Models
1.5KE7.5CATR Part Data Attributes
|
1.5KE7.5CATR
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE7.5CATR
MDE Semiconductor Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.51 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | MIL-STD-750; UL LISTED | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 6.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE7.5CATR
This table gives cross-reference parts and alternative options found for 1.5KE7.5CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE7.5CA-G | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, | Comchip Technology Corporation Ltd | 1.5KE7.5CATR vs 1.5KE7.5CA-G |
1.5KE7.5C | Trans Voltage Suppressor Diode, 15000W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | Viking Tech Corp | 1.5KE7.5CATR vs 1.5KE7.5C |
1.5KE7.5CA | Transient Suppressor | Daco Semiconductor Co Ltd | 1.5KE7.5CATR vs 1.5KE7.5CA |
1.5KE7.5CAB-G | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, | Comchip Technology Corporation Ltd | 1.5KE7.5CATR vs 1.5KE7.5CAB-G |
1.5KE7.5CAD1 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | 1.5KE7.5CATR vs 1.5KE7.5CAD1 |
1.5KE7.5CA | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | Fairchild Semiconductor Corporation | 1.5KE7.5CATR vs 1.5KE7.5CA |
1.5KE7.5C | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | Edal Industries Inc | 1.5KE7.5CATR vs 1.5KE7.5C |
1.5KE7.5CAE3/TR13 | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, | Microsemi Corporation | 1.5KE7.5CATR vs 1.5KE7.5CAE3/TR13 |
1.5KE7.5CA | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE7.5CATR vs 1.5KE7.5CA |
1.5KE7.5CA | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Uniohm Corp | 1.5KE7.5CATR vs 1.5KE7.5CA |